- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S5-50-M0
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 24mm 222N StrongHold™ Package
Search Keywords: S550M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S5-50-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:120mm x 8.4mm x 5.9mm
-
Maximum Bundle Diameter:24 mm
-
Tensile Strength:222 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
1000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0364
20,000
$0.0346
40,000
$0.0329
80,000
$0.0312
100,000 +
$0.0297
Click for Quote
Log in
to unlock special pricing