- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S5-50-C0
Panduit
S5-50-C0
Cable Ties, Standard Locking Nylon 6/6 Black 24mm 222N StrongHold™ Package
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 24mm 222N StrongHold™ Package
Search Keywords: S550C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S5-50-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:120mm x 8.4mm x 5.9mm
-
Maximum Bundle Diameter:24 mm
-
Tensile Strength:222 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Frequently Asked Questions
Is S5-50-C0 RoHS compliant?
Yes, S5-50-C0 is RoHS compliant.
What is the lead time for S5-50-C0?
The standard lead time for S5-50-C0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.0451
5,000
$0.0422
10,000
$0.0413
25,000
$0.0401
50,000
$0.0392
100,000
$0.0383
150,000
$0.0378
250,000 +
$0.0371
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT