Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S4-38R-T

Tubular 4AWG 38.1mm 15.75mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular 4AWG 38.1mm 15.75mm Tin
Search Keywords: S438RT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S4-38R-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tubular
Stud Size: 9.52 mm
Dimension: 38.1 x 15.75 mm
Wire Size: 4 AWG
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S4-38R-T RoHS compliant?
Yes, S4-38R-T is RoHS compliant.
What is the lead time for S4-38R-T?
The standard lead time for S4-38R-T is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/11/26
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.295
400
$1.242
600
$1.210
1,000
$1.171
2,600
$1.097
5,000
$1.047
7,600
$1.014
10,000 +
$0.993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!