Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S4-18-M0

Cable Ties, Miniature Nylon 6/6 Black 22mm 80N StrongHold™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Miniature Nylon 6/6 Black 22mm 80N StrongHold™
Search Keywords: S418M0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S4-18-M0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909988
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Miniature
Body Material: Nylon 6/6
Dimension: 100mm x 4.6mm x 3.6 mm
Maximum Bundle Diameter: 22 mm
Tensile Strength: 80(Min) N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S4-18-M0 RoHS compliant?
Yes, S4-18-M0 is RoHS compliant.
What is the lead time for S4-18-M0?
The standard lead time for S4-18-M0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0169
20,000
$0.0161
40,000
$0.0153
80,000
$0.0145
160,000 +
$0.0138
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!