- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S4-18-M
Panduit
S4-18-M
Cable Ties, Miniature Nylon 6/6 Natural 22mm 80N StrongHold™
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S4-18-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Miniature
-
Body Material:Nylon 6/6
-
Dimension:100mm x 4.6mm x 3.6 mm
-
Maximum Bundle Diameter:22 mm
-
Tensile Strength:80(Min) N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C