- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S4-18-C
Panduit
S4-18-C
Cable Ties, Miniature Nylon 6/6 Natural 22mm 80N StrongHold™
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | S4-18-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Miniature |
| Body Material: | Nylon 6/6 |
| Dimension: | 100mm x 4.6mm x 3.6 mm |
| Maximum Bundle Diameter: | 22 mm |
| Tensile Strength: | 80(Min) N |
| Color: | Natural |
| Operating Temperature: | -40°C to 85 °C |