- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- S4/0-76R-5
Description
+
Tubular (4/0)AWG 63.5mm 26.92mm Tin
Search Keywords: S4076R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S4/0-76R-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:11.11 mm
-
Dimension:63.5 x 26.92 mm
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.