- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- S4/0-38R-C
Description
+
Tubular (4/0)AWG 58.42mm 26.92mm Tin
Search Keywords: S4038RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S4/0-38R-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Dimension:58.42 x 26.92 mm
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$5.21
200
$4.95
400
$4.70
800
$4.46
1,000 +
$4.24
Click for Quote
Log in
to unlock special pricing