- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S40-175-X
Description
+
Cable Ties, Standard Locking Nylon 6/6 Natural 295mm 778N StrongHold™ Package
Search Keywords: S40175X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S40-175-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:1.02m x 14.1mm x 9.3mm
-
Maximum Bundle Diameter:295 mm
-
Tensile Strength:778 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
40
$0.570
80
$0.540
160
$0.520
320
$0.490
400 +
$0.465
Click for Quote
Log in
to unlock special pricing