- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- S3/0-14R-C
Description
+
Tubular (3/0)AWG 53.34mm 24.38mm Tin
Search Keywords: S3014RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S3/0-14R-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Dimension:53.34 x 24.38 mm
-
Wire Size:(3/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
100
$4.44
200
$4.22
400
$4.00
800
$3.80
1,000 +
$3.61
Click for Quote
Log in
to unlock special pricing