Available Replacements
Alternatif paketleme
S250-56R-5 S250-56R-5 Panduit
S250-56R-5

Panduit

In Stock: 5

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S250-56R-C

Tubular 63.5mm 29.72mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Tubular 63.5mm 29.72mm Tin
Search Keywords: S25056RC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S250-56R-C
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tubular
Stud Size: 7.93 mm
Dimension: 63.5 x 29.72 mm
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S250-56R-C discontinued?
Yes, S250-56R-C from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is S250-56R-C RoHS compliant?
Yes, S250-56R-C is RoHS compliant.
What is the lead time for S250-56R-C?
The standard lead time for S250-56R-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!