- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- S250-12R-5
Description
+
Tubular 66.04mm 29.72mm Tin
Search Keywords: S25012R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S250-12R-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Dimension:66.04 x 29.72 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.