- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- S2/0-76R-C
Description
+
Tubular (2/0)AWG 53.34mm 21.59mm Tin
Search Keywords: S2076RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S2/0-76R-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:11.11 mm
-
Dimension:53.34 x 21.59 mm
-
Wire Size:(2/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$2.99
200
$2.84
400
$2.70
800
$2.57
1,000 +
$2.44
Click for Quote
Log in
to unlock special pricing