Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S200X650VATY

The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 2 labels per row. The label ha ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 wires and a clear overlaminate. It is 2.0" wide and 6.5" long (50.8 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000.
Search Keywords: S200X650VATY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    S200X650VATY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Material:
    Vinyl
  • Marker Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces S200X650VATY?
The recommended replacement for S200X650VATY is PDL-17 from Panduit, available from OnlineComponents.com.
Is S200X650VATY RoHS compliant?
Yes, S200X650VATY is RoHS compliant.
What is the lead time for S200X650VATY?
The standard lead time for S200X650VATY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,494   can ship 11/23/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.469
2,000
$0.446
4,000
$0.424
8,000
$0.403
16,000 +
$0.383
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!