Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S200X400YAJ

The laser/ink jet self-laminating adhesive label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The laser/ink jet self-laminating adhesive label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 8 labels per sheet. The label has a white colored print-on area 1.0" (25.4 mm) high for 2-1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm). These labels come in packages of 1000.
Search Keywords: S200X400YAJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S200X400YAJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S200X400YAJ RoHS compliant?
Yes, S200X400YAJ is RoHS compliant.
What is the lead time for S200X400YAJ?
The standard lead time for S200X400YAJ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,900   can ship 11/20/26
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.300
2,000
$0.285
4,000
$0.271
8,000
$0.257
16,000 +
$0.244
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!