- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- S200X400VATY
Description
+
The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000.
Search Keywords: S200X400VATY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S200X400VATY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.333
4,000
$0.316
8,000
$0.301
16,000
$0.285
20,000 +
$0.271
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT