Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S200X400VA1Y

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The labe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 500.
Search Keywords: S200X400VA1Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S200X400VA1Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S200X400VA1Y RoHS compliant?
Yes, S200X400VA1Y is RoHS compliant.
What is the lead time for S200X400VA1Y?
The standard lead time for S200X400VA1Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.447
1,000
$0.425
2,000
$0.404
4,000
$0.384
8,000 +
$0.365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!