- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S200X400FAI
Description
+
The ink jet self-laminating adhesive label is made of polyolefin is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 8 labels per sheet. The label has a white colored print-on area 1.0" (25.4 mm) high for 2-1 AWG wire and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm). These labels come in packages of 500.
Search Keywords: S200X400FAI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S200X400FAI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:24.1 mm
-
Marker Type:Printable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.