Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S200X225YAJ

The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 16 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for 8-4 AWG wire, Cat 6A UTP/FTP, Cat 6 FTP cables, and a clear overlaminate. It is 2.0" wide and 2.25" long (50.8 x 57.8 mm). These labels come in packages of 1000.
Search Keywords: S200X225YAJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S200X225YAJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S200X225YAJ RoHS compliant?
Yes, S200X225YAJ is RoHS compliant.
What is the lead time for S200X225YAJ?
The standard lead time for S200X225YAJ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
On Order:
6,000   can ship 12/4/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.272
2,000
$0.258
4,000
$0.245
8,000
$0.233
16,000 +
$0.221
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!