Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S200X225VA1Y

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The labe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4 mm) core. It comes in packages of 500.
Search Keywords: S200X225VA1Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S200X225VA1Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S200X225VA1Y RoHS compliant?
Yes, S200X225VA1Y is RoHS compliant.
What is the lead time for S200X225VA1Y?
The standard lead time for S200X225VA1Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,950
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.280
1,000
$0.266
2,000
$0.253
4,000
$0.240
8,000 +
$0.228
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!