- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S18-175-L0
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 132mm 778N StrongHold™ Package
Search Keywords: S18175L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S18-175-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:450mm x 14.4mm x 8.2mm
-
Maximum Bundle Diameter:132 mm
-
Tensile Strength:778 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.259
1,000
$0.246
2,000
$0.234
4,000
$0.222
5,000 +
$0.211
Click for Quote
Log in
to unlock special pricing