- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S15-40-C0
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 102mm 178N StrongHold™ Package
Search Keywords: S1540C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S15-40-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:370mm x 6.3mm x 4.6mm
-
Maximum Bundle Diameter:102 mm
-
Tensile Strength:178 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.090
2,000
$0.086
4,000
$0.081
8,000
$0.077
10,000 +
$0.073
Click for Quote
Log in
to unlock special pricing