- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S14-120-L0
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 102mm 534N StrongHold™ Package
Search Keywords: S14120L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S14-120-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:368mm x 12.5mm x 7.5mm
-
Maximum Bundle Diameter:102 mm
-
Tensile Strength:534 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.150
1,000
$0.143
2,000
$0.136
4,000
$0.129
5,000 +
$0.122
Click for Quote
Log in
to unlock special pricing