Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S12-50-C0

Cable Ties, Standard Locking Nylon 6/6 Black 76mm 222N StrongHold™ Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Black 76mm 222N StrongHold™ Package
Search Keywords: S1250C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S12-50-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 300mm x 8.4mm x 5.9mm
Maximum Bundle Diameter: 76 mm
Tensile Strength: 222 N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S12-50-C0 RoHS compliant?
Yes, S12-50-C0 is RoHS compliant.
What is the lead time for S12-50-C0?
The standard lead time for S12-50-C0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,100
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.094
2,000
$0.089
4,000
$0.085
8,000
$0.081
16,000 +
$0.077
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!