- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- S12-40-C
Panduit
S12-40-C
Cable Ties, Standard Locking Nylon 6/6 Natural 76mm 178N StrongHold™ Package
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties, Standard Locking Nylon 6/6 Natural 76mm 178N StrongHold™ Package
Search Keywords: S1240C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S12-40-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:300mm x 6.7mm x 4.6mm
-
Maximum Bundle Diameter:76 mm
-
Tensile Strength:178 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Frequently Asked Questions
Is S12-40-C RoHS compliant?
Yes, S12-40-C is RoHS compliant.
What is the lead time for S12-40-C?
The standard lead time for S12-40-C is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0610
2,000
$0.0580
4,000
$0.0550
8,000
$0.0520
16,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing