- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- S1/0-12R-C
Panduit
S1/0-12R-C
Tubular (1/0)AWG 48.26mm 20.83mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tubular (1/0)AWG 48.26mm 20.83mm Tin
Search Keywords: S1012RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S1/0-12R-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Dimension:48.26 x 20.83 mm
-
Wire Size:(1/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is S1/0-12R-C RoHS compliant?
Yes, S1/0-12R-C is RoHS compliant.
What is the lead time for S1/0-12R-C?
The standard lead time for S1/0-12R-C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
100
$3.40
200
$3.23
400
$3.07
800
$2.92
1,600 +
$2.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT