Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X650VA1Y

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The labe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 250.
Search Keywords: S100X650VA1Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X650VA1Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8443995050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Vinyl
Marker Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S100X650VA1Y RoHS compliant?
Yes, S100X650VA1Y is RoHS compliant.
What is the lead time for S100X650VA1Y?
The standard lead time for S100X650VA1Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.314
500
$0.298
1,000
$0.283
2,000
$0.269
4,000 +
$0.256
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!