- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X400YAJ
Description
+
The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 14 labels per sheet. The label has a white colored print-on area 1.0" (25.4 mm) high for 2-1 AWG wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm). These labels come in packages of 1000.
Search Keywords: S100X400YAJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X400YAJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Laser Self Laminating Label
-
Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.237
2,000
$0.225
4,000
$0.213
8,000
$0.203
10,000 +
$0.193
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT