Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X400VATY

The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500.
Search Keywords: S100X400VATY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X400VATY
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Thermal Transfer Printable Label
Material: Vinyl
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces S100X400VATY?
The recommended replacement for S100X400VATY is TTSL6VC3-2.5 from Panduit, available from OnlineComponents.com.
Is S100X400VATY RoHS compliant?
Yes, S100X400VATY is RoHS compliant.
What is the lead time for S100X400VATY?
The standard lead time for S100X400VATY is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,176
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.142
5,000
$0.135
10,000
$0.128
20,000
$0.122
40,000 +
$0.116
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!