Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X400VADY

The dot matrix self-laminating adhesive label is made of vinyl is supplied on fan-fold sheets with 8 labels per row. The labe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The dot matrix self-laminating adhesive label is made of vinyl is supplied on fan-fold sheets with 8 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for cables/wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm). It comes in packages of 1000.
Search Keywords: S100X400VADY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X400VADY
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Computer Printable Label
Material: Vinyl
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S100X400VADY RoHS compliant?
Yes, S100X400VADY is RoHS compliant.
What is the lead time for S100X400VADY?
The standard lead time for S100X400VADY is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,002
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.232
2,000
$0.220
4,000
$0.209
8,000
$0.199
16,000 +
$0.189
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!