- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X400VA1Y
Description
+
The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1000.
Search Keywords: S100X400VA1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X400VA1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Thermal Transfer Self Laminating Label
-
Material:Vinyl
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,000
$0.223
4,000
$0.212
8,000
$0.202
16,000
$0.192
20,000 +
$0.182
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT