- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X250VA1Y
Description
+
The thermal transfer self-laminating adhesive label is made of vinyl. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1500.
Search Keywords: S100X250VA1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X250VA1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Thermal Transfer Self Laminating Label
-
Material:Vinyl
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.125
6,000
$0.119
12,000
$0.113
24,000
$0.107
30,000 +
$0.102
Click for Quote
Log in
to unlock special pricing