- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X225YHJ
Description
+
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a red colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6a (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.15 mm). It comes in packages of 1000.
Search Keywords: S100X225YHJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X225YHJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Laser Printable Label
-
Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,000
$0.245
2,000
$0.233
4,000
$0.221
8,000
$0.210
10,000 +
$0.199
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT