Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X225YAJ

Wire Marker - Laser/Ink Jet Printable - Self Laminating - 25.4mm x 57.15mm - PET (Polyester) - White.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire Marker - Laser/Ink Jet Printable - Self Laminating - 25.4mm x 57.15mm - PET (Polyester) - White.
Search Keywords: S100X225YAJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X225YAJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Laser Printable Label
Material: Polyester
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S100X225YAJ RoHS compliant?
Yes, S100X225YAJ is RoHS compliant.
What is the lead time for S100X225YAJ?
The standard lead time for S100X225YAJ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,029
Ships today, if you order in
On Order:
20,000   can ship 11/16/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.199
2,000
$0.189
4,000
$0.180
8,000
$0.171
16,000 +
$0.162
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!