Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X225VADY

The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 7 labels per row. The ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 7 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for cables or wires and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It comes in packages of 5000.
Search Keywords: S100X225VADY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X225VADY
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Computer Printable Label
Material: Vinyl
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces S100X225VADY?
The recommended replacement for S100X225VADY is PDL-245-10 from Panduit, available from OnlineComponents.com.
Is S100X225VADY RoHS compliant?
Yes, S100X225VADY is RoHS compliant.
What is the lead time for S100X225VADY?
The standard lead time for S100X225VADY is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,024
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.202
10,000
$0.192
20,000
$0.182
40,000
$0.173
80,000 +
$0.164
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!