Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X220YAJ

The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 32 labels per sheet. The label has a white colored print-on area 1.1" (27.9 mm) high for LabelCore(TM) Sleeves - NWSLC-7Y wires and a clear overlaminate. It is 1.0" wide and 2.2" long (25.4 x 55.9 mm). It comes in packages of 1000.
Search Keywords: S100X220YAJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X220YAJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Self Laminating Label
Material: Polyester
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S100X220YAJ RoHS compliant?
Yes, S100X220YAJ is RoHS compliant.
What is the lead time for S100X220YAJ?
The standard lead time for S100X220YAJ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.228
2,000
$0.217
4,000
$0.206
8,000
$0.196
16,000 +
$0.186
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!