- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X160FAL
Description
+
The laser self-laminating adhesive label is made of polyolefin and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 8 labels per row and 48 labels per sheet. The label has a white colored print-on area 0.8" (20.3 mm) high for LabelCore(TM) Sleeves NWSLC-2Y , NWSLC-2Y-AQ and NWSLC-3Y wires, and a clear overlaminate. It is 1.0" wide and 1.6" long (25.4 x 40.6 mm). It comes in packages of 2500.
Search Keywords: S100X160FAL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X160FAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Laser Self Laminating Label
-
Material:Polyolefin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
Price (USD)
Qty
Unit Price
2,500
$0.1561
5,000
$0.1545
7,500
$0.1530
10,000 +
$0.1514
Click for Quote
Log in
to unlock special pricing