- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X150YDJ
Description
+
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 42 labels per sheet. The label has a green colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It comes in packages of 2500.
Search Keywords: S100X150YDJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X150YDJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Laser Printable Label
-
Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.129
5,000
$0.123
10,000
$0.116
20,000
$0.111
25,000 +
$0.105
Click for Quote
Log in
to unlock special pricing