- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X150VBTY
Description
+
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a blue colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Catergory 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
Search Keywords: S100X150VBTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X150VBTY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,988
Ships today, if you order in
Buy all 9,988 in-stock or the regular minimum order quantity of 10000
Stock lot only:
9988
Minimum Order Quantity:
10000
Order Increment:
5000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.0671
10,000
$0.0610
20,000
$0.0580
40,000
$0.0550
80,000
$0.0530
100,000 +
$0.0499
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT