- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S100X150VATY
Description
+
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
Search Keywords: S100X150VATY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S100X150VATY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Thermal Transfer Printable Label
-
Material:Vinyl
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
120,000
Can Ship immediately
On Order:
150,000
can ship 7/6/26
Minimum Order Quantity:
10000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0570
20,000
$0.0540
40,000
$0.0510
80,000
$0.0488
100,000 +
$0.0464
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT