Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X150VADY

The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 8 labels per row. The l ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for cables or wires and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.11 mm). It comes in packages of 5000.
Search Keywords: S100X150VADY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    S100X150VADY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Dot Matrix Self Laminating Label
  • Material:
    Vinyl
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces S100X150VADY?
The recommended replacement for S100X150VADY is PDL-245-10 from Panduit, available from OnlineComponents.com.
Is S100X150VADY RoHS compliant?
Yes, S100X150VADY is RoHS compliant.
What is the lead time for S100X150VADY?
The standard lead time for S100X150VADY is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately Buy all 1,400 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1400
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2189
5,000
$0.1990
10,000
$0.1890
20,000
$0.1800
40,000
$0.1710
80,000 +
$0.1620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!