Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X125YAJ

The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 7 labels per row and 56 labels per sheet. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP / 12 - 10 AWG wires and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm). It comes in packages of 2500.
Search Keywords: S100X125YAJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X125YAJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Self Laminating Label
Material: Polyester
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S100X125YAJ RoHS compliant?
Yes, S100X125YAJ is RoHS compliant.
What is the lead time for S100X125YAJ?
The standard lead time for S100X125YAJ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,632
Can Ship immediately
On Order:
20,000   can ship 11/27/26
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.097
5,000
$0.092
10,000
$0.087
20,000
$0.083
40,000 +
$0.079
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!