Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S100X125VA1Y

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The labe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 – 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500.
Search Keywords: S100X125VA1Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S100X125VA1Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Material: Vinyl
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S100X125VA1Y RoHS compliant?
Yes, S100X125VA1Y is RoHS compliant.
What is the lead time for S100X125VA1Y?
The standard lead time for S100X125VA1Y is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0520
5,000
$0.0493
10,000
$0.0468
20,000
$0.0445
40,000 +
$0.0423
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!