Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S075X150VATY

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The labe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
Search Keywords: S075X150VATY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    S075X150VATY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S075X150VATY RoHS compliant?
Yes, S075X150VATY is RoHS compliant.
What is the lead time for S075X150VATY?
The standard lead time for S075X150VATY is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
On Order:
10,000   can ship 11/19/26
Minimum Order Quantity:
5000
Order Increment:
5000
44 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0600
10,000
$0.0570
20,000
$0.0540
40,000
$0.0510
80,000 +
$0.0486
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!