Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S050X250VATY

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The labe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 0.5" wide and 2.5" long (12.7 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
Search Keywords: S050X250VATY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S050X250VATY
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Thermal Transfer Self Laminating Label
Material: Vinyl
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S050X250VATY RoHS compliant?
Yes, S050X250VATY is RoHS compliant.
What is the lead time for S050X250VATY?
The standard lead time for S050X250VATY is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.123
10,000
$0.117
20,000
$0.111
40,000
$0.105
80,000 +
$0.100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!