Image is representational - see manufacturer specifications

Panduit Authorized Distributor

S050X150YAJ

The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 78 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.5" wide and 1.5" long (12.7 x 38.1 mm). It comes in packages of 5000.
Search Keywords: S050X150YAJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: S050X150YAJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919905060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Material: Polyester
Marker Color: White
Maximum Cable Diameter: 8 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is S050X150YAJ RoHS compliant?
Yes, S050X150YAJ is RoHS compliant.
What is the lead time for S050X150YAJ?
The standard lead time for S050X150YAJ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0580
10,000
$0.0550
20,000
$0.0520
40,000
$0.0494
80,000 +
$0.0469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!