- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S050X150VA1Y
Panduit
S050X150VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The labe ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | S050X150VA1Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Type: | Label |
| Material: | Vinyl |
| Marker Color: | White |
| Marker Type: | Printable |