- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S050X125YAJ
Panduit
S050X125YAJ
The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets w ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S050X125YAJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Material:Polyester
-
Marker Color:White
-
Maximum Cable Diameter:7 mm
-
Marker Type:Printable