- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S050X125VATY
Description
+
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000.
Search Keywords: S050X125VATY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S050X125VATY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Thermal Transfer Printable Label
-
Material:Vinyl
-
Marker Color:White
-
Maximum Cable Diameter:7.03 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50,000
can ship 6/29/26
Minimum Order Quantity:
10000
Order Increment:
5000
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10,000
$0.0274
20,000
$0.0260
40,000
$0.0247
80,000
$0.0235
100,000 +
$0.0223
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT