- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- S050X125VADY
Description
+
The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 16 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for cables or wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm). It comes in packages of 5000.
Search Keywords: S050X125VADY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:S050X125VADY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Dot Matrix Self Laminating Label
-
Material:Vinyl
-
Marker Color:White
-
Maximum Cable Diameter:7.03 mm
-
Marker Type:Printable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.